FT-3KL F4535G

Proterial
205-FT-3KLF4535G
FT-3KL F4535G

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 12uH@100kHz Nano CMC Core 45x35x20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Expected 4/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,79 € 20,79 €
15,48 € 154,80 €
13,79 € 344,75 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
31 mm
49 mm
25 mm
FT-3KL F
Finemet
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Inductance: 12.8 uH
Factory Pack Quantity: 120
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH0682
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99