FT-3K50T F6045GS

Proterial
205-FT-3K50TF6045GS
FT-3K50T F6045GS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 24uH@100kHz Nano CMC Core 60x45x20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €
26,08 € 260,80 €
23,02 € 690,60 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
40.3 mm
64.7 mm
26 mm
FT-3K50T F
Finemet
Brand: Proterial
Inductance: 24.5 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 30
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH1110
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FINEMET® FT-3K50T F Choke Cores

Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores are designed for high-impedance applications. The choke cores are made of FT-3 50T type material and feature high saturation magnetic flux density and high permeability. The series offers low core loss, low magnetostriction, excellent high-frequency characteristics, and excellent temperature characteristics. Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores provide energy-saving, electromagnetic noise reduction, and size reduction.