FT-3K50T F2117DS

Proterial
205-FT-3K50TF2117DS
FT-3K50T F2117DS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 11uH@100kHz Nano CMC Core 21x17x12.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
4,79 € 47,90 €
3,84 € 96,00 €
3,77 € 188,50 €
3,20 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
13.9 mm
23.3 mm
15.3 mm
FT-3K50T F
Finemet
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 500
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH1181
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FINEMET® FT-3K50T F Choke Cores

Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores are designed for high-impedance applications. The choke cores are made of FT-3 50T type material and feature high saturation magnetic flux density and high permeability. The series offers low core loss, low magnetostriction, excellent high-frequency characteristics, and excellent temperature characteristics. Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores provide energy-saving, electromagnetic noise reduction, and size reduction.