FT-3AM B3X

Proterial
205-FT-3AMB3X
FT-3AM B3X

Mfr.:

Description:
Ferrite Beads 2nH 4x5x1.6mm NANO BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.348

Stock:
39.348 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,389 € 3,89 €
0,336 € 8,40 €
0,30 € 15,00 €
0,267 € 26,70 €
0,226 € 56,50 €
0,198 € 99,00 €
0,172 € 172,00 €
0,161 € 402,50 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Beads
RoHS:  
FT-3AM B
Ferrite Beads
SMD/SMT
5 mm
4 mm
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Ferrite Beads
Factory Pack Quantity: 40000
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH0432
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99