FM-A153V332YPF

Proterial
205-FM-A153V332YPF
FM-A153V332YPF

Mfr.:

Description:
Common Mode Chokes / Filters 15A 3.9mH HORIZ CMC COIL 1PH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.056

Stock:
1.056 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,27 € 8,27 €
6,97 € 69,70 €
6,47 € 161,75 €
6,27 € 313,50 €
5,97 € 573,12 €
5,87 € 1.690,56 €
5,66 € 3.260,16 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Common Mode Chokes / Filters
RoHS:  
FM-A 1 phase
PCB Mount
Through Hole
1 Channel
3.9 mH
3.3 kOhms
15 A
12 mOhms
- 40 C
+ 130 C
33 mm
Common Mode Chokes
Common Mode Choke Coil
Brand: Proterial
Core Material: Finemet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 38 mm
Filter Type: AC, DC
Product Type: Common Mode Chokes
Factory Pack Quantity: 96
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: FINEMET
Part # Aliases: F1AH0877
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.