FM-A152T232PF

Proterial
205-FM-A152T232PF
FM-A152T232PF

Mfr.:

Description:
Common Mode Chokes / Filters 15A 2.7mH HORIZ CMC COIL 3PH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 560   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,76 € 4.345,60 €
7,57 € 7.872,80 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Common Mode Chokes / Filters
RoHS:  
FM-A 3 phase
PCB Mount
Through Hole
1 Channel
2.7 mH
2.3 kOhms
15 A
8 mOhms
- 40 C
+ 130 C
35 mm
Common Mode Chokes
Common Mode Choke Coil
Brand: Proterial
Core Material: Finemet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Diameter: 45 mm
Filter Type: AC
Product Type: Common Mode Chokes
Factory Pack Quantity: 80
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: FINEMET
Part # Aliases: F1AH0893
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
PROTERIAL