FM-A051T502PF

Proterial
205-FM-A051T502PF
FM-A051T502PF

Mfr.:

Description:
Common Mode Filters / Chokes 5A 5.9mH HORIZ CMC COIL 3PH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
6,79 € 67,90 €
6,30 € 157,50 €
6,11 € 305,50 €
5,81 € 581,00 €
5,70 € 1.231,20 €
5,50 € 2.376,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Common Mode Filters / Chokes
RoHS:  
FM-A 3 phase
PCB Mount
Through Hole
1 Channel
5.9 mH
5 kOhms
5 A
36 mOhms
- 40 C
+ 130 C
28 mm
Common Mode Chokes
Common Mode Choke Coil
Brand: Proterial
Core Material: Finemet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Diameter: 35 mm
Filter Type: AC
Product Type: Common Mode Chokes
Factory Pack Quantity: 216
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Tradename: FINEMET
Part # Aliases: F1AH0737
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.