F3CC0010

Proterial
205-F3CC0010
F3CC0010

Mfr.:

Description:
Ferrite Cores & Accessories 35x62x20 FINEMET Cut Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,75 € 147,75 €
136,00 € 1.360,00 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
RoHS:  
F3CC
Ferrite Cores
Cut Core
Finemet
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Inside Length: 40 mm
Inside Width: 13 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 20 C
Outside Height: 20 mm
Outside Length: 62 mm
Outside Width: 35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 40
Subcategory: Ferrites
Tradename: FINEMET
Part # Aliases: F1AH0794
Unit Weight: 192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000090
USHTS:
8504909642
ECCN:
EAR99