AMCC0032

Proterial
205-AMCC0032
AMCC0032

Mfr.:

Description:
Ferrite Cores & Accessories 41x82x30 Amorphous Cut Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 9/21/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,18 € 31,18 €
24,24 € 242,40 €
21,39 € 385,02 €

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Cores & Accessories
RoHS:  
AMCC
Ferrite Cores
Amorphous Core
Metglas Alloy
Brand: Proterial
Inside Length: 56 mm
Inside Width: 15 mm
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 20 C
Outside Height: 30 mm
Outside Length: 82 mm
Outside Width: 41 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 18
Subcategory: Ferrites
Tradename: POWERLITE
Part # Aliases: AMCC-32
Unit Weight: 454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMCC Series Cut Cores

Hitachi Metals AMCC Series Cut Cores are suitable for power transformers or inductors (choke coil) including high-frequency ranges. The cut cores contribute to downsizing and improve efficiency for transformers and inductors. Features include low core loss, a high operation flux density, and high operating temperatures. Applications for the AMCC series include high-frequency transformers, inductors (choke coils), and inductors for boost/down converters.