57017

Protektive Pak
809-57017
57017

Mfr.:

Description:
Antistatic Control Products VELOSTAT ROUND CONTAINER, 4013, 1-13/16'' x 4''

Availability

Stock:
444 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,22 € 15,22 €
14,77 € 147,70 €
14,60 € 365,00 €
14,35 € 717,50 €
14,23 € 1.423,00 €
14,06 € 3.515,00 €
13,99 € 6.995,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Conductive Containers
Storage
Black
1 13/16 in x 4 in
Conductive Polypropylene
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Condcutive Velostat Round Container
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100090
USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
ECCN:
EAR99