49100

Protektive Pak
809-49100
49100

Mfr.:

Description:
Antistatic Control Products BAG, PINK POLY 4MIL 2X3 NO ZIP , 100 EA/PACK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
9
Expected 6/9/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
5,15 € 51,50 €
5,04 € 100,80 €
4,27 € 427,00 €
4,21 € 4.210,00 €
4,05 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS: N
Anti-Static Bags
Open Top
Pink
2 in x 3 in
Brand: Protektive Pak
Description/Function: ESD protected area and non-ESD sensitive hardware assemblies
Product Type: Anti-Static Control Products
Factory Pack Quantity: 100
Subcategory: Supplies
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923210000
CNHTS:
3923210000
USHTS:
3923210095
JPHTS:
392321000
KRHTS:
3923210000
MXHTS:
3923210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.