47522

Protektive Pak
809-47522
47522

Mfr.:

Description:
Antistatic Control Products CARD HOLDER, DISSIPATIVE, WITH SNAPS, 4''x7'' INSERT, 25PK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,90 € 39,90 €
36,20 € 362,00 €
36,03 € 900,75 €
35,53 € 1.776,50 €
34,80 € 3.480,00 €
33,94 € 8.485,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
ESD Control Products
Clear
197 mm x 108 mm
Polyvinyl Chloride (PVC)
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Static Disspative Card Holder
Length: 197 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 108 mm
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0