47518

Protektive Pak
809-47518
47518

Mfr.:

Description:
Antistatic Control Products DOCUMENT HOLDER, ESD, STATIC DISS, 4IN x 2IN, 50 PK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,35 € 62,35 €
62,18 € 621,80 €
61,75 € 1.543,75 €
61,14 € 3.057,00 €
60,86 € 6.086,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Bags
Paperwork
4 in x 2 in
Polyvinyl Chloride (PVC)
Brand: Protektive Pak
Description/Function: Dissipative Document Holder with Adhesive Back
Length: 4 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2 in
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.