39422

Protektive Pak
809-39422
39422

Mfr.:

Description:
Antistatic Control Products BIN BOX, OPEN, ENDURA-TEK, 12 x 8 x 4 IN

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,58 € 19,58 €
16,97 € 169,70 €
16,46 € 411,50 €
15,89 € 794,50 €
15,56 € 1.556,00 €
15,08 € 3.770,00 €
14,88 € 7.440,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:  
Conductive Containers
Open Bin
Black
12 in x 8 in x 4 in
Polypropylene (PP)
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0