39113

Protektive Pak
809-39113
39113

Mfr.:

Description:
Antistatic Control Products STORAGE CONTAINER, PLASTEK, 18-3/8 x 12-3/8 x 12-3/4 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,63 € 89,63 €
88,15 € 881,50 €
87,48 € 2.187,00 €
86,52 € 4.326,00 €
86,06 € 8.606,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Storage
Black
18 3/8 in x 13 3/8 in x 12 3/4 in
Polypropylene (PP)
Brand: Protektive Pak
Description/Function: Provides physical Protection with Conductive Material, ensuring reliable Path-to-ground
Length: 1.532 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.115 ft
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.