39111

Protektive Pak
809-39111
39111

Mfr.:

Description:
Antistatic Control Products STORAGE CONTAINER, PLASTEK, 22-7/8 x 12-7/8 x 6 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,23 € 82,23 €
79,74 € 797,40 €
77,83 € 1.945,75 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Storage
Black
22 7/8 in x 12 7/8 in x 6 in
Polypropylene (PP)
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Provides physical Protection with Conductive Material, ensuring reliable Path-to-ground
Length: 1.907 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.073 ft
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923109000
ECCN:
EAR99