38856

Protektive Pak
809-38856
38856

Mfr.:

Description:
Storage Boxes & Cases PLASTEK CIRCUIT BOARD SHIPPER, W/BLACK FOAM, 12-1/2 x 10-1/2 x 2-1/2 IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,56 € 36,56 €
32,90 € 329,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Circuit Board Shipper
Black
Polypropylene (PP)
317.5 mm
266.7 mm
63.5 mm
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 317.5 mm x 266.7 mm x 63.5 mm
Product Type: Storage Boxes & Cases
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 390,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923109000
JPHTS:
392310000
KRHTS:
3923100000
ECCN:
EAR99