38855

Protektive Pak
809-38855
38855

Mfr.:

Description:
Storage Boxes & Cases PLASTEK CIRCUIT BOARD SHIPPER, W/PINK FOAM, 12-1/2 x 10-1/2 x 2-1/2 IN, 3MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,40 € 22,40 €
20,30 € 203,00 €
19,81 € 495,25 €
19,72 € 986,00 €
19,29 € 1.929,00 €
19,18 € 4.795,00 €
19,03 € 9.515,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Circuit Board Shipper
Black
Polypropylene (PP)
317.5 mm
266.7 mm
63.5 mm
Brand: Protektive Pak
Dimensions: 317.5 mm x 266.7 mm x 63.5 mm
Product Type: Storage Boxes & Cases
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.