38845

Protektive Pak
809-38845
38845

Mfr.:

Description:
Storage Boxes & Cases PLASTEK CIRCUIT BOARD SHIPPER, BOX ONLY, 7 x 5 x 2-1/2 IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
7,04 € 70,40 €
6,90 € 172,50 €
6,68 € 334,00 €
6,66 € 666,00 €
6,62 € 1.655,00 €
6,48 € 3.240,00 €
6,45 € 6.450,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Circuit Board Shipper
Black
Polypropylene (PP)
177.8 mm
127 mm
63.5 mm
Brand: Protektive Pak
Dimensions: 177.8 mm x 127 mm x 63.5 mm
Product Type: Storage Boxes & Cases
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 145,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.