37707

Protektive Pak
809-37707
37707

Mfr.:

Description:
Antistatic Control Products FOAM, BLACK, 1/2 x 36 x 60 IN LEAD INSERTION GRADE, 1/2 x 36 x 60 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,88 € 198,88 €
189,02 € 1.890,20 €
184,69 € 4.617,25 €
184,68 € 9.234,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Packaging Foams
Anti-Static, Lead Insert
Black
36 in x 60 in x 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Provides ESD and Physical protection to Component Leads
Length: 3 ft
Product Type: Anti-Static Control Products
Series: 377
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 85 psi
Width: 5 ft
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923900080
ECCN:
EAR99