37702

Protektive Pak
809-37702
37702

Mfr.:

Description:
Antistatic Control Products FOAM, LOW DENSITY,3/8 x 40 x 75 IN DISSIPATIVE, 3/8 x 40 x 75 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,23 € 189,23 €
185,98 € 9.299,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Packaging Foams
Anti-Static
Black
40 in x 75 in x 3/8 in
Polyethylene (PE)
Brand: Protektive Pak
Description/Function: Black Cushion Grade Static Dissipative Foam
Length: 3.333 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 6.25 ft
Unit Weight: 753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.