37643

Protektive Pak
809-37643
37643

Mfr.:

Description:
Antistatic Control Products FOAM, BLACK COND, LEAD INSERTN GRADE,1/4x3-1/4x1-7/8

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,33 € 13,30 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Packaging Foams
Anti-Static, Lead Insert
Black
3 3 /16 in x 1 7/8 in x 1/4 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Provides ESD and Physical protection to Component Leads
Length: 3.19 in
Product Type: Anti-Static Control Products
Series: 377
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 85 psi
Width: 1.88 in
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0