37568

Protektive Pak
809-37568
37568

Mfr.:

Description:
Antistatic Control Products REEL HOLDER, ESD PLASTEK, 7" VERTICAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,85 € 41,85 €
40,03 € 400,30 €
39,33 € 983,25 €
38,32 € 1.916,00 €
37,83 € 3.783,00 €
37,81 € 9.452,50 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Reel Holder
Storage
Black
13.312 in x 13.312 in x 9.375 in
Polypropylene (PP)
Brand: Protektive Pak
Description/Function: Vertical Reel Holders
Length: 1.109 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.109 ft
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.