37564

Protektive Pak
809-37564
37564

Mfr.:

Description:
Antistatic Control Products REEL HOLDER, 13 INCH, 15 SLOTS 17-1/2 x 13-11/16 x 13-1/4 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,48 € 62,48 €
59,94 € 599,40 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Reel Holder
Reel
Black
17.5 in x 15.625 in x 15.25 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dissipative Corrugated Reel Storage Holders
Length: 1.458 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.302 ft
Unit Weight: 2,132 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4823908680
ECCN:
EAR99