37517

Protektive Pak
809-37517
37517

Mfr.:

Description:
Antistatic Control Products STORAGE CONTAINER, 22-7/8 x 12-7/8 x 8 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,44 € 26,44 €
23,76 € 237,60 €
22,87 € 571,75 €
22,56 € 1.128,00 €
22,28 € 2.228,00 €
21,90 € 5.475,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Storage
Black
22.88 in x 12.88 in x 8 in
Corrugated Fiberboard
Brand: Protektive Pak
Description/Function: Storage Container
Length: 1.907 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.073 ft
Unit Weight: 1,120 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99