37258

Protektive Pak
809-37258
37258

Mfr.:

Description:
Antistatic Control Products INPLANT HANDLER, CELL SIZE 10 x 10-3/4 x 3-5/8 IN
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,47 € 217,35 €
43,46 € 434,60 €
43,16 € 1.079,00 €
42,72 € 2.136,00 €
42,50 € 4.250,00 €
42,49 € 10.622,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Containers
In-Plant Handler
10 in x 10 3/4 in x 3 5/8 in
Impregnated Corrugated Material
Brand: Protektive Pak
Description/Function: Corrugated In-Plant Handlers
Length: 10 in
Product Type: Anti-Static Control Products
Series: 372
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 10.75 in
Unit Weight: 2,495 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.