37228

Protektive Pak
809-37228
37228

Mfr.:

Description:
Antistatic Control Products INPLANT HANDLER, CELL SIZE 2-1/2 x 4-3/4 x 1-3/4 IN
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Availability

Stock:
Factory Drop Ship
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,03 € 145,15 €
28,86 € 721,50 €
28,57 € 1.428,50 €
28,43 € 2.843,00 €
28,21 € 7.052,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
In-Plant Handler
4 3/4 in x 2 1/2 in x 1 3/4 in
Impregnated Corrugated Material
Brand: Protektive Pak
Description/Function: Corrugated In-Plant Handlers
Length: 4.75 in
Product Type: Anti-Static Control Products
Series: 372
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2.5 in
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.