37131

Protektive Pak
809-37131
37131

Mfr.:

Description:
Antistatic Control Products BIN BOX, OPEN REEL, DIP TUBE, 24 x 2 x 9 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
9,64 € 96,40 €
9,49 € 237,25 €
9,35 € 467,50 €
9,25 € 925,00 €
9,14 € 2.285,00 €
9,07 € 4.535,00 €
9,00 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Closed Bin, Reel
Black
24 in x 2 in x 9 in
Brand: Protektive Pak
Description/Function: Designed to Saftely Store both Reels and Rail/DIP Tubes in the same bin box
Length: 2 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2 in
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.