37112

Protektive Pak
809-37112
37112

Mfr.:

Description:
Antistatic Control Products OPEN BIN BOX 24-3/4 x 6-1/4 x 4-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,33 € 43,30 €
4,21 € 105,25 €
4,12 € 206,00 €
4,04 € 404,00 €
3,96 € 990,00 €
3,90 € 1.950,00 €
3,84 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Open Bin
Black
24 3 /4 in x 6 1/4 in x 4 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Open Bin Boxes
Length: 2.063 ft
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 6.25 in
Unit Weight: 222,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4819100040
ECCN:
EAR99