37110

Protektive Pak
809-37110
37110

Mfr.:

Description:
Antistatic Control Products OPEN BIN BOX 18 x 12 x 4-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €
6,43 € 64,30 €
5,74 € 143,50 €
5,64 € 282,00 €
5,56 € 556,00 €
5,44 € 1.360,00 €
5,38 € 2.690,00 €
5,31 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Open Bin
Black
18 in x 12 in x 4 1/2 in
Brand: Protektive Pak
Description/Function: Open Bin Boxes
Length: 1.5 ft
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 12 in
Unit Weight: 263,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4819100000
CNHTS:
3923290000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.