37108

Protektive Pak
809-37108
37108

Mfr.:

Description:
Antistatic Control Products OPEN BIN BOX 18 x 6 x 4-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,46 € 5,46 €
4,83 € 48,30 €
4,65 € 116,25 €
4,54 € 227,00 €
4,45 € 445,00 €
4,38 € 1.095,00 €
4,32 € 2.160,00 €
4,25 € 4.250,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Open Bin
Black
18 in x 6 in x 4 1/2 in
Brand: Protektive Pak
Description/Function: Open Bin Boxes
Length: 1.5 ft
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 6 in
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4819100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.