37101

Protektive Pak
809-37101
37101

Mfr.:

Description:
Antistatic Control Products OPEN BIN BOX 9 x 4 x 4-1/2

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,81 € 38,10 €
3,61 € 90,25 €
3,48 € 174,00 €
3,37 € 337,00 €
3,32 € 830,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Open Bin
Black
9 in x 4 in x 4 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Open Bin Boxes
Length: 9 in
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 4 in
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99