37100

Protektive Pak
809-37100
37100

Mfr.:

Description:
Antistatic Control Products OPEN BIN BOX 5-3/4 x 3-3/4 x 2-11/16 IN

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,92 € 73,00 €
2,91 € 145,50 €
2,90 € 290,00 €
2,88 € 720,00 €
2,87 € 1.435,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Open Bin
Black
5 3/4 in x 3 3/4 in x 2 11/16 in
Brand: Protektive Pak
Description/Function: Open Bin Boxes
Length: 5.75 in
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 3.75 in
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.