37087

Protektive Pak
809-37087
37087

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER W/FOAM 16 X 15 X 3 IN

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,10 € 29,10 €
26,22 € 262,20 €
25,34 € 633,50 €
24,17 € 1.208,50 €
23,97 € 2.397,00 €
23,62 € 5.905,00 €
23,61 € 11.805,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Containers
Circuit Board
Black
16 in x 15 in x 3 in
Brand: Protektive Pak
Description/Function: Circuit Board Shipper
Length: 1.333 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.25 ft
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4819100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.