37079

Protektive Pak
809-37079
37079

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER W/FOAM 20-1/2 X 15-1/2 X 2-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,96 € 25,96 €
23,29 € 232,90 €
22,51 € 562,75 €
22,08 € 1.104,00 €
21,82 € 2.182,00 €
21,56 € 5.390,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Circuit Board
Black
20.5 in x 15.5 in x 2.5 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Circuit Board Shipper
Length: 1.708 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.292 ft
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99