37078

Protektive Pak
809-37078
37078

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER BOX ONLY 20-1/2 X15-1/2 X 2-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
10,17 € 101,70 €
9,75 € 243,75 €
8,84 € 442,00 €
8,45 € 845,00 €
8,28 € 2.070,00 €
8,17 € 4.085,00 €
8,11 € 8.110,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Circuit Board
Black
20 1/2 in x 15 1/2 in x 2 1/2 in
Brand: Protektive Pak
Description/Function: Circuit Board Shipper
Length: 1.708 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.292 ft
Unit Weight: 526,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.