37071

Protektive Pak
809-37071
37071

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER, W/FOAM 15-1/2 X 12-1/2 X 2-1/2 IN

In Stock: 104

Stock:
104 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,70 € 16,70 €
14,83 € 148,30 €
14,27 € 356,75 €
13,13 € 656,50 €
12,58 € 1.258,00 €
12,38 € 3.095,00 €
12,25 € 6.125,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Circuit Board
Black
15 1/2 in x 12 1/2 in x 2 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Circuit Board Shipper
Length: 1.292 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 1.042 ft
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4819100000
CNHTS:
4819100001
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99