37064

Protektive Pak
809-37064
37064

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER BOX ONLY 12-1/2 X 10-1/2 X 2-1/2 IN

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
5,38 € 53,80 €
5,11 € 127,75 €
4,95 € 247,50 €
4,80 € 480,00 €
4,76 € 1.190,00 €
4,64 € 2.320,00 €
4,52 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Circuit Board
Black
12.5 in x 10.5 in x 2.5 in
Brand: Protektive Pak
Description/Function: Circuit Board Shipper
Length: 12.5 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 10.5 in
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4819100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.