37063

Protektive Pak
809-37063
37063

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER, W/FOAM 12-1/2 X 10-1/2 X 1-1/2 IN

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,65 € 10,65 €
10,04 € 100,40 €
10,03 € 501,50 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Circuit Board
Black
12 1/2 in x 10 1/2 in x 1 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Circuit Board Shipper
Length: 1.042 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 10.5 in
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4819100000
CNHTS:
3926909090
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99