37060

Protektive Pak
809-37060
37060

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER BOX ONLY 10-1/2 X 8-1/2 X 2-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,08 € 40,80 €
3,87 € 96,75 €
3,60 € 180,00 €
3,50 € 350,00 €
3,41 € 852,50 €
3,35 € 1.675,00 €
3,30 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Circuit Board
Black
10 1/2 in x 8 1/2 in x 2 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Circuit Board Shipper
Length: 10.5 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 8.5 in
Unit Weight: 217,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0