37058

Protektive Pak
809-37058
37058

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER BOX ONLY 10-1/2 X 8-1/2 X 1-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
4,00 € 40,00 €
3,97 € 99,25 €
3,95 € 197,50 €
3,94 € 394,00 €
3,91 € 977,50 €
3,90 € 1.950,00 €
3,89 € 3.890,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Circuit Board
Black
10 1/2 in x 8 1/2 in x 1 1/2 in
Brand: Protektive Pak
Description/Function: Circuit Board Shipper
Length: 10.5 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 8.5 in
Unit Weight: 163,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.