37055

Protektive Pak
809-37055
37055

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER, W/FOAM 7 X 5 X 2-1/2 IN

In Stock: 370

Stock:
370 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
7,03 € 70,30 €
6,83 € 683,00 €
6,60 € 1.650,00 €
5,92 € 2.960,00 €
5,87 € 5.870,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Circuit Board
Black
7 in x 5 in x 2 1/2 in
Brand: Protektive Pak
Description/Function: Circuit Board Shipper
Length: 7 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 5 in
Unit Weight: 163,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4819100000
CNHTS:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.