37054

Protektive Pak
809-37054
37054

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER BOX ONLY 7 X 5 X 2-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,61 € 36,10 €
3,42 € 85,50 €
3,30 € 165,00 €
3,19 € 319,00 €
2,94 € 735,00 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
Anti-Static Containers
Circuit Board
Black
7 in x 5 in x 2 1/2 in
Brand: Protektive Pak
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Circuit Board Shipper
Length: 7 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 5 in
Unit Weight: 145,149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99