37051

Protektive Pak
809-37051
37051

Mfr.:

Description:
Antistatic Control Products CIRCUIT BOARD SHIPPER, W/FOAM 4 X 4 X 2-1/8 IN

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
5,07 € 50,70 €
4,82 € 120,50 €
4,67 € 233,50 €

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Antistatic Control Products
RoHS:
Anti-Static Containers
Circuit Board
Black
4 in x 4 in x 2 1/8 in
Brand: Protektive Pak
Description/Function: Circuit Board Shipper
Length: 4 in
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 4 in
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4819100000
CAHTS:
4819100090
USHTS:
4819100040
JPHTS:
481910000
KRHTS:
4819100000
MXHTS:
4819100100
BRHTS:
48191000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.