ESP32-BUG-ETH-POE

Prokyber
392-ESP32BUGETHPOE
ESP32-BUG-ETH-POE

Mfr.:

Description:
Ethernet Development Tools Ethernet shield based board around W5500 module with DP1435-5V isolated PoE module soldered.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Prokyber
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Ethernet Controller
W5500
Ethernet, USB Type-C
5 V
Each
Brand: Prokyber
For Use With: ESP32-C6-BUG
Product Type: Ethernet Development Tools
Series: Esp32-C6-Bug
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Esp32-Bug-Eth
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
TARIC:
8517790000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Esp32-C6-Bug RISC-V Zigbee® Development Board

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board features the Esp32-C6FH4 RISC-V MCU. The Prokyber Esp32-C6-Bug supports multiple wireless protocols, including Wi-Fi 6, BLE 5, Thread, and Zigbee. It is suitable for various applications, and with low power consumption and battery support, it's ideal for energy-efficient projects requiring wireless connectivity.