RCHB-1000M-US

ProSoft Technology
39-RCHB-1000M-US
RCHB-1000M-US

Mfr.:

Description:
Coaxial Cables 1000m Radiating Bulk Cable - 5 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17.088,01 € 17.088,01 €

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Coaxial Cables
Brand: ProSoft Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
PROSOFT TECHNOLOGY