RCH50-50-100M-KIT-US

ProSoft Technology
39-RCH5050100MKITUS
RCH50-50-100M-KIT-US

Mfr.:

Description:
RF Cable Assemblies 100m Radiating Cable, N Jack - N Jack, 5GHz with Hanger Kits

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.906,29 € 3.906,29 €

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: RF Cable Assemblies
Brand: ProSoft Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000

FEATURED PRODUCTS
PROSOFT TECHNOLOGY