PS-QS-3110-F

ProSoft Technology
39-PS-QS-3110-F
PS-QS-3110-F

Mfr.:

Description:
Gateways Universal QuickServer Dual Ethernet Port Gateway, 500

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.575,43 € 2.575,43 €
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
RoHS:  
3 Port
Ethernet, Serial
9 VAC/9 VDC
30 VAC/30 VDC
- 20 C
+ 70 C
Brand: ProSoft Technology
Dimensions: 10.16 cm x 2.8 cm x 6.8 cm
Operating Supply Current: 250 mA
Operating Supply Voltage: 9 to 30 VAC/DC
Product Type: Gateways
Series: QuickServer
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FieldServer
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.