AN-X2-SQD

ProSoft Technology
39-AN-X2-SQD
AN-X2-SQD

Mfr.:

Description:
Gateways EtherNet/IP to Square D Remote I/O Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.823,46 € 3.823,46 €
10 Quote

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Gateways
3 Port
Ethernet
12 VDC
24 VDC
0 C
+ 50 C
Brand: ProSoft Technology
Dimensions: 107 mm x 126 mm x 34 mm
Operating Supply Voltage: 12 VDC, 24 VDC
Power Consumption: 2.4 W
Product Type: Gateways
Series: ANX2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Quest
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phase Migration Gateways

ProSoft Technology Phase Migration Gateways are next-generation gateway solutions designed to seamlessly bridge modern EtherNet/IP™ systems with legacy automation networks. These gateways offer a flexible and phased migration path for upgrading Reliance® AutoMax DCS/Remote I/O or the transition from older PLCs, HMIs, and field devices. The phase migration gateways support multiple operating modes to enable scheduled data exchanges and robust diagnostics.