ULD-3U

Pro-Wave Electronics
114-ULD-3U
ULD-3U

Mfr.:

Description:
Level Sensors Ultrasonic Liquid Sensor Output:UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,09 € 172,09 €
142,27 € 7.113,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pro-Wave Electronics
Product Category: Level Sensors
RoHS:  
30 mA
RS485, UART
Brand: Pro-Wave Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 15 C
Operating Supply Voltage: 10 VDC to 36 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Supply Voltage - Max: 36 VDC
Supply Voltage - Min: 10 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99